2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.1dB 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.1dB 6-SMD, No Lead
MLPF-WB55-02E3

MLPF-WB55-01E3

DigiKey Part Number
497-19088-2-ND - Tape & Reel (TR)
497-19088-1-ND - Cut Tape (CT)
497-19088-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLPF-WB55-01E3
Description
RF FILTER LOW PASS 2.45GHZ 6SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.1dB 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
MLPF-WB55-01E3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.45GHz Center
Bandwidth
100MHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
1.1dB
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Height (Max)
0.017" (0.43mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 564
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,82000kr 3,82
10kr 3,07600kr 30,76
25kr 2,83040kr 70,76
50kr 2,66160kr 133,08
100kr 2,50270kr 250,27
250kr 2,30812kr 577,03
500kr 2,17082kr 1 085,41
1 000kr 2,04186kr 2 041,86
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 1,77157kr 8 857,85
10 000kr 1,66646kr 16 664,60
15 000kr 1,60786kr 24 117,90
25 000kr 1,53692kr 38 423,00
35 000kr 1,49190kr 52 216,50
50 000kr 1,44558kr 72 279,00
Manufacturers Standard Package
Unit Price without VAT:kr 3,82000
Unit Price with VAT:kr 4,77500