20 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional ( -24dB ±1dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional ( -24dB ±1dB @ 94dB SPL ) Solder Pads
MP23DB01HPTR_View2

MP23DB01HPTR

DigiKey Part Number
497-MP23DB01HPTR-ND - Tape & Reel (TR)
497-MP23DB01HPCT-ND - Cut Tape (CT)
497-MP23DB01HPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP23DB01HPTR
Description
MIC MEMS DIGITAL PDM OMNI -24DB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-24dB ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
MP23DB01HPTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Digital, PDM
Direction
Omnidirectional
Frequency Range
20 Hz ~ 10 kHz
Sensitivity
-24dB ±1dB @ 94dB SPL
S/N Ratio
64dB
Voltage - Rated
1.8 V
Voltage Range
1.6 V ~ 3.6 V
Current - Supply
800 µA
Port Location
Bottom
Ratings
-
Termination
Solder Pads
Size / Dimension
0.138" L x 0.104" W (3.50mm x 2.65mm)
Height (Max)
0.043" (1.08mm)
Shape
Rectangular
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 953
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 28,44000kr 28,44
10kr 22,37400kr 223,74
25kr 20,37120kr 509,28
50kr 18,99640kr 949,82
100kr 17,72900kr 1 772,90
250kr 17,13736kr 4 284,34
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 14,00104kr 70 005,20
Manufacturers Standard Package
Unit Price without VAT:kr 28,44000
Unit Price with VAT:kr 35,55000