Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST1S10PHR

DigiKey Part Number
497-6904-2-ND - Tape & Reel (TR)
497-6904-1-ND - Cut Tape (CT)
497-6904-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST1S10PHR
Description
IC REG BUCK ADJ 3A POWERSO-8
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ST1S10PHR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
16.2V
Current - Output
Frequency - Switching
900kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PowerSO-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 257
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 19,80000kr 19,80
10kr 14,58400kr 145,84
25kr 13,28760kr 332,19
100kr 11,85520kr 1 185,52
250kr 11,17348kr 2 793,37
500kr 10,76220kr 5 381,10
1 000kr 10,42389kr 10 423,89
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 10,06656kr 25 166,40
5 000kr 9,85125kr 49 256,25
7 500kr 9,74343kr 73 075,73
Manufacturers Standard Package
Unit Price without VAT:kr 19,80000
Unit Price with VAT:kr 24,75000