Current Feedback Amplifier 2 Circuit 16-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2673IRGVT

DigiKey Part Number
296-23525-2-ND - Tape & Reel (TR)
296-23525-1-ND - Cut Tape (CT)
296-23525-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2673IRGVT
Description
IC OPAMP CFA 2 CIRCUIT 16VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 16-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
OPA2673IRGVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
3500V/µs
Gain Bandwidth Product
600 MHz
-3db Bandwidth
600 MHz
Current - Input Bias
6 µA
Voltage - Input Offset
2 mV
Current - Supply
32mA (x2 Channels)
Current - Output / Channel
700 mA
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
13 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 974
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 33,67000kr 33,67
10kr 25,32900kr 253,29
25kr 23,23400kr 580,85
100kr 20,92920kr 2 092,92
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 19,83024kr 4 957,56
500kr 19,16766kr 9 583,83
750kr 18,83584kr 14 126,88
1 250kr 18,46811kr 23 085,14
1 750kr 18,25319kr 31 943,08
2 500kr 18,04657kr 45 116,42
Manufacturers Standard Package
Unit Price without VAT:kr 33,67000
Unit Price with VAT:kr 42,08750

Other Suppliers on DigiKey

18 457In Stock
Ships from Rochester Electronics, LLC