N-Channel 60 V 16A (Tc) 45W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP16NF06

DigiKey Part Number
497-2766-5-ND
Manufacturer
Manufacturer Product Number
STP16NF06
Description
MOSFET N-CH 60V 16A TO220AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 16A (Tc) 45W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP16NF06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
100mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
315 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
45W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 790
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 16,99000kr 16,99
50kr 8,07900kr 403,95
100kr 7,20960kr 720,96
500kr 5,68244kr 2 841,22
1 000kr 5,19124kr 5 191,24
2 000kr 4,77810kr 9 556,20
5 000kr 4,33106kr 21 655,30
10 000kr 4,17971kr 41 797,10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 16,99000
Unit Price with VAT:kr 21,23750