N-Channel 60 V 30A (Tc) 70W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP36NF06L

DigiKey Part Number
497-7522-5-ND
Manufacturer
Manufacturer Product Number
STP36NF06L
Description
MOSFET N-CH 60V 30A TO220AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 30A (Tc) 70W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP36NF06L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
40mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 5 V
Vgs (Max)
±18V
Input Capacitance (Ciss) (Max) @ Vds
660 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
70W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 098
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 17,99000kr 17,99
50kr 8,60560kr 430,28
100kr 7,68800kr 768,80
500kr 6,07542kr 3 037,71
1 000kr 5,55680kr 5 556,80
2 000kr 5,12058kr 10 241,16
5 000kr 4,64869kr 23 243,45
10 000kr 4,53551kr 45 355,10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 17,99000
Unit Price with VAT:kr 22,48750