VL53L1-SATEL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL53L1-SATEL

DigiKey Part Number
497-VL53L1-SATEL-ND
Manufacturer
Manufacturer Product Number
VL53L1-SATEL
Description
BREAKOUT BOARDS BASED ON THE VL5
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
VL53L1 FlightSense™ Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Light, 3D Time-of-Flight (ToF)
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
2.8V ~ 5V
Embedded
-
Contents
Board(s)
Utilized IC / Part
VL53L1
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 198,41000kr 198,41
Manufacturers Standard Package
Unit Price without VAT:kr 198,41000
Unit Price with VAT:kr 248,01250