Optical Sensor 314.96" (800cm) I2C Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Sensor 314.96" (800cm) I2C Output
STMicroelectronics ToF Long Distance Ranging Sensor | Digi-Key Daily

VL53L1CBV0FY/1

DigiKey Part Number
497-18884-2-ND - Tape & Reel (TR)
497-18884-1-ND - Cut Tape (CT)
497-18884-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VL53L1CBV0FY/1
Description
SENSOR OPTICAL 4M I2C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optical Sensor 314.96" (800cm) I2C Output
Datasheet
 Datasheet
EDA/CAD Models
VL53L1CBV0FY/1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
314.96" (800cm)
Output Type
I2C
Voltage - Supply
2.6V ~ 3.5V
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-20°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 877
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 57,99000kr 57,99
5kr 52,10400kr 260,52
10kr 49,94300kr 499,43
25kr 47,35640kr 1 183,91
50kr 45,58740kr 2 279,37
100kr 43,96510kr 4 396,51
500kr 41,52068kr 20 760,34
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 600kr 37,49425kr 134 979,30
Manufacturers Standard Package
Unit Price without VAT:kr 57,99000
Unit Price with VAT:kr 72,48750