



PPTC101LFBN-RC | |
|---|---|
DigiKey Part Number | S7008-ND |
Manufacturer | |
Manufacturer Product Number | PPTC101LFBN-RC |
Description | CONN HDR 10POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | PPTC101LFBN-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.335" (8.51mm) | |
Contact Length - Post | 0.126" (3.20mm) | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250V | |
Applications | - | |
Insulation Material | Polyester | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,63000 | kr 5,63 |
| 10 | kr 4,80400 | kr 48,04 |
| 320 | kr 3,76159 | kr 1 203,71 |
| 640 | kr 3,58177 | kr 2 292,33 |
| 1 280 | kr 3,41074 | kr 4 365,75 |
| 5 120 | kr 3,09290 | kr 15 835,65 |
| 10 240 | kr 2,95416 | kr 30 250,60 |
| Unit Price without VAT: | kr 5,63000 |
|---|---|
| Unit Price with VAT: | kr 7,03750 |
























