3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
35PRM3
35PRM3

35PRM3

DigiKey Part Number
SC2590-ND
Manufacturer
Manufacturer Product Number
35PRM3
Description
3.5MM JACK, PANEL MOUNT, STEREO,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Panel Mount
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
-
Insulation Color
White
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
Nickel
Body Material
Brass, Nickel Plated
Body Color
Silver
Includes
2 pcs - 1 Connector, 1 Nut
Housing Material
-
Contact Material
Brass
Cable Opening
-
Panel Hole Size
-
Thread Size
M6x0.75
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 039
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 29,15000kr 29,15
10kr 24,76600kr 247,66
25kr 23,21360kr 580,34
50kr 22,10620kr 1 105,31
100kr 21,04880kr 2 104,88
300kr 19,47850kr 5 843,55
500kr 18,78914kr 9 394,57
1 000kr 17,89259kr 17 892,59
2 500kr 16,77323kr 41 933,08
Manufacturers Standard Package
Unit Price without VAT:kr 29,15000
Unit Price with VAT:kr 36,43750