3 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Receptacle, Male Pins Solder Cup
PD3MSC1
PD3MSC1

PD3MSC1

DigiKey Part Number
SC1512-ND
Manufacturer
Manufacturer Product Number
PD3MSC1
Description
CONN RCPT MALE XLR 3P SOLDER CUP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
-
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Ground
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Audio
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 44,43000kr 44,43
10kr 37,74200kr 377,42
25kr 35,37160kr 884,29
50kr 33,68300kr 1 684,15
100kr 32,07370kr 3 207,37
300kr 29,68127kr 8 904,38
500kr 28,63088kr 14 315,44
1 000kr 27,26525kr 27 265,25
2 500kr 25,55990kr 63 899,75
Manufacturers Standard Package
Unit Price without VAT:kr 44,43000
Unit Price with VAT:kr 55,53750