24 Bit Analog to Digital Converter 4, 7 Input 1 Sigma-Delta 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1248IPWR

DigiKey Part Number
296-38852-2-ND - Tape & Reel (TR)
296-38852-1-ND - Cut Tape (CT)
296-38852-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1248IPWR
Description
IC ADC 24BIT SIGMA-DELTA 28TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 4, 7 Input 1 Sigma-Delta 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS1248IPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
2k
Number of Inputs
4, 7
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
PGA, Temperature Sensor
Operating Temperature
-40°C ~ 105°C
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 220
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 125,24000kr 125,24
10kr 98,46000kr 984,60
25kr 91,75760kr 2 293,94
100kr 84,38920kr 8 438,92
250kr 80,87800kr 20 219,50
500kr 78,76144kr 39 380,72
1 000kr 77,01910kr 77 019,10
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 75,58578kr 151 171,56
Manufacturers Standard Package
Unit Price without VAT:kr 125,24000
Unit Price with VAT:kr 156,55000