1 Circuit IC Switch 8:1 5Ohm (Typ) 16-UQFN (2.6x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX1208QRSVRQ1

DigiKey Part Number
296-TMUX1208QRSVRQ1TR-ND - Tape & Reel (TR)
296-TMUX1208QRSVRQ1CT-ND - Cut Tape (CT)
296-TMUX1208QRSVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX1208QRSVRQ1
Description
IC MUX 8:1 5OHM 16UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 5Ohm (Typ) 16-UQFN (2.6x1.8)
Datasheet
 Datasheet
EDA/CAD Models
TMUX1208QRSVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP8T
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
5Ohm (Typ)
Channel-to-Channel Matching (ΔRon)
150mOhm
Voltage - Supply, Single (V+)
1.08V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
14ns, 11ns (Typ)
-3db Bandwidth
65MHz
Charge Injection
-8pC
Channel Capacitance (CS(off), CD(off))
13pF, 76pF
Current - Leakage (IS(off)) (Max)
75nA
Crosstalk
-62dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-UQFN (2.6x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 019
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,75000kr 9,75
10kr 6,99500kr 69,95
25kr 6,31200kr 157,80
100kr 5,55720kr 555,72
250kr 5,19716kr 1 299,29
500kr 4,98148kr 2 490,74
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 4,58141kr 13 744,23
6 000kr 4,47353kr 26 841,18
9 000kr 4,41948kr 39 775,32
15 000kr 4,35961kr 65 394,15
21 000kr 4,32461kr 90 816,81
Manufacturers Standard Package
Unit Price without VAT:kr 9,75000
Unit Price with VAT:kr 12,18750