1 Circuit IC Switch 8:1 5Ohm (Typ) 16-UQFN (2.6x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX1208RSVR

DigiKey Part Number
296-53258-2-ND - Tape & Reel (TR)
296-53258-1-ND - Cut Tape (CT)
296-53258-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX1208RSVR
Description
IC MUX 8:1 5OHM 16UQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 5Ohm (Typ) 16-UQFN (2.6x1.8)
Datasheet
 Datasheet
EDA/CAD Models
TMUX1208RSVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP8T
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
5Ohm (Typ)
Channel-to-Channel Matching (ΔRon)
150mOhm
Voltage - Supply, Single (V+)
1.08V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
14ns, 5ns (Typ)
-3db Bandwidth
65MHz
Charge Injection
9pC
Channel Capacitance (CS(off), CD(off))
13pF, 76pF
Current - Leakage (IS(off)) (Max)
75nA (Typ)
Crosstalk
-62dB ~ -42dB @ 1MHz ~ 10MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-UQFN (2.6x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,83000kr 6,83
10kr 4,83500kr 48,35
25kr 4,34200kr 108,55
100kr 3,79530kr 379,53
250kr 3,53512kr 883,78
500kr 3,37834kr 1 689,17
1 000kr 3,32165kr 3 321,65
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,08961kr 9 268,83
6 000kr 3,01150kr 18 069,00
9 000kr 2,97240kr 26 751,60
15 000kr 2,92907kr 43 936,05
21 000kr 2,90376kr 60 978,96
30 000kr 2,87940kr 86 382,00
Manufacturers Standard Package
Unit Price without VAT:kr 6,83000
Unit Price with VAT:kr 8,53750