1 Circuit IC Switch 8:1 3Ohm (Typ) 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX1208PWR

DigiKey Part Number
296-51847-2-ND - Tape & Reel (TR)
296-51847-1-ND - Cut Tape (CT)
296-51847-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX1208PWR
Description
IC MUX 8:1 3OHM 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 3Ohm (Typ) 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMUX1208PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP8T
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
3Ohm (Typ)
Channel-to-Channel Matching (ΔRon)
150mOhm
Voltage - Supply, Single (V+)
1.08V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
14ns, 7ns (Typ)
-3db Bandwidth
73MHz
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
9pF, 61pF
Current - Leakage (IS(off)) (Max)
100nA (Typ)
Crosstalk
-42dB @ 10MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 256
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,14000kr 7,14
10kr 5,05600kr 50,56
25kr 4,54320kr 113,58
100kr 3,97720kr 397,72
250kr 3,70600kr 926,50
500kr 3,54278kr 1 771,39
1 000kr 3,49081kr 3 490,81
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 3,29769kr 6 595,38
4 000kr 3,20667kr 12 826,68
6 000kr 3,16106kr 18 966,36
10 000kr 3,11054kr 31 105,40
14 000kr 3,08102kr 43 134,28
20 000kr 3,05261kr 61 052,20
Manufacturers Standard Package
Unit Price without VAT:kr 7,14000
Unit Price with VAT:kr 8,92500