1 Circuit IC Switch 4:1 5Ohm (Typ) 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX1204DGSR

DigiKey Part Number
296-TMUX1204DGSRTR-ND - Tape & Reel (TR)
296-TMUX1204DGSRCT-ND - Cut Tape (CT)
296-TMUX1204DGSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX1204DGSR
Description
IC SWITCH SP4T X 1 5OHM 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 4:1 5Ohm (Typ) 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMUX1204DGSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
1
On-State Resistance (Max)
5Ohm (Typ)
Channel-to-Channel Matching (ΔRon)
150mOhm
Voltage - Supply, Single (V+)
1.08V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
14ns, 5ns (Typ)
-3db Bandwidth
125MHz
Charge Injection
9pC
Channel Capacitance (CS(off), CD(off))
13pF, 38pF
Current - Leakage (IS(off)) (Max)
75nA (Typ)
Crosstalk
-42dB @ 10MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 662
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,83000kr 5,83
10kr 4,12100kr 41,21
25kr 3,69080kr 92,27
100kr 3,21530kr 321,53
250kr 2,98956kr 747,39
500kr 2,85308kr 1 426,54
1 000kr 2,78342kr 2 783,42
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 2,62255kr 6 556,38
5 000kr 2,55116kr 12 755,80
7 500kr 2,51542kr 18 865,65
12 500kr 2,47581kr 30 947,62
17 500kr 2,45267kr 42 921,72
25 000kr 2,43040kr 60 760,00
Manufacturers Standard Package
Unit Price without VAT:kr 5,83000
Unit Price with VAT:kr 7,28750