I2C Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO1540DR

DigiKey Part Number
296-34871-2-ND - Tape & Reel (TR)
296-34871-1-ND - Cut Tape (CT)
296-34871-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO1540DR
Description
DGTL ISOLTR 2.5KV 2CH I2C 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
I2C Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO1540DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
I2C
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/2
Channel Type
Bidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
80ns, 21ns
Rise / Fall Time (Typ)
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 948
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 45,63000kr 45,63
10kr 34,66600kr 346,66
25kr 31,92600kr 798,15
100kr 28,90370kr 2 890,37
250kr 27,46416kr 6 866,04
500kr 26,59636kr 13 298,18
1 000kr 25,88193kr 25 881,93
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 25,12794kr 62 819,85
Manufacturers Standard Package
Unit Price without VAT:kr 45,63000
Unit Price with VAT:kr 57,03750