4 Circuit IC Switch 1:1 4.5Ohm 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX1511PWR

DigiKey Part Number
296-53442-2-ND - Tape & Reel (TR)
296-53442-1-ND - Cut Tape (CT)
296-53442-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX1511PWR
Description
IC SWITCH SPSTX4 4.5OHM 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 4.5Ohm 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMUX1511PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
4.5Ohm
Channel-to-Channel Matching (ΔRon)
70mOhm
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
60µs, 4µs
-3db Bandwidth
3GHz
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
2.5pF, 2.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 199
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,73000kr 5,73
10kr 4,02000kr 40,20
25kr 3,59440kr 89,86
100kr 3,13190kr 313,19
250kr 2,91116kr 727,79
500kr 2,77790kr 1 388,95
1 000kr 2,70653kr 2 706,53
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 2,57783kr 5 155,66
4 000kr 2,50350kr 10 014,00
6 000kr 2,46632kr 14 797,92
10 000kr 2,42508kr 24 250,80
14 000kr 2,40096kr 33 613,44
20 000kr 2,37779kr 47 555,80
Manufacturers Standard Package
Unit Price without VAT:kr 5,73000
Unit Price with VAT:kr 7,16250