Power Switch/Driver 1:1 N-Channel 500mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2051BDBVR

DigiKey Part Number
296-21265-2-ND - Tape & Reel (TR)
296-21265-1-ND - Cut Tape (CT)
296-21265-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2051BDBVR
Description
IC PWR SWITCH N-CHAN 1:1 SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS2051BDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
95mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 596
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,14000kr 7,14
10kr 5,05600kr 50,56
25kr 4,54320kr 113,58
100kr 3,97720kr 397,72
250kr 3,70600kr 926,50
500kr 3,54278kr 1 771,39
1 000kr 3,40829kr 3 408,29
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,24232kr 9 726,96
6 000kr 3,16106kr 18 966,36
9 000kr 3,12038kr 28 083,42
15 000kr 3,07529kr 46 129,35
21 000kr 3,04894kr 64 027,74
30 000kr 3,02362kr 90 708,60
Manufacturers Standard Package
Unit Price without VAT:kr 7,14000
Unit Price with VAT:kr 8,92500