16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3232IPWR

DigiKey Part Number
296-13100-2-ND - Tape & Reel (TR)
296-13100-1-ND - Cut Tape (CT)
296-13100-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3232IPWR
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3232IPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57 354
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,66000kr 12,66
10kr 9,21700kr 92,17
25kr 8,34640kr 208,66
100kr 7,38750kr 738,75
250kr 6,92956kr 1 732,39
500kr 6,65376kr 3 326,88
1 000kr 6,42661kr 6 426,61
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 6,23971kr 12 479,42
4 000kr 6,08583kr 24 343,32
6 000kr 6,00876kr 36 052,56
10 000kr 5,92339kr 59 233,90
14 000kr 5,87351kr 82 229,14
Manufacturers Standard Package
Unit Price without VAT:kr 12,66000
Unit Price with VAT:kr 15,82500