SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-6
SN74AUP1G97DCKT

SN74LVC2G17MDCKREP

DigiKey Part Number
296-22358-2-ND - Tape & Reel (TR)
296-22358-1-ND - Cut Tape (CT)
296-22358-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G17MDCKREP
Description
IC BUFF NON-INVERT 5.5V SC-70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G17MDCKREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 237
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 27,54000kr 27,54
10kr 20,52400kr 205,24
25kr 18,77520kr 469,38
100kr 16,85150kr 1 685,15
250kr 16,06996kr 4 017,49
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 14,36566kr 43 096,98
6 000kr 14,09090kr 84 545,40
Manufacturers Standard Package
Unit Price without VAT:kr 27,54000
Unit Price with VAT:kr 34,42500