12 Bit Analog to Digital Converter 8 Input 1 SAR 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7138QRTERQ1

DigiKey Part Number
296-ADS7138QRTERQ1TR-ND - Tape & Reel (TR)
296-ADS7138QRTERQ1CT-ND - Cut Tape (CT)
296-ADS7138QRTERQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7138QRTERQ1
Description
IC ADC 12BIT SAR 16WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 SAR 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADS7138QRTERQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
-
Number of Inputs
8
Input Type
Single Ended
Data Interface
I2C
Configuration
MUX-ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.35V ~ 5.5V
Voltage - Supply, Digital
1.65V ~ 5.5V
Features
Internal Oscillator
Operating Temperature
-40°C ~ 125°C
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 358
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 74,88000kr 74,88
10kr 57,83300kr 578,33
25kr 53,58000kr 1 339,50
100kr 48,89610kr 4 889,61
250kr 46,66440kr 11 666,10
500kr 45,31916kr 22 659,58
1 000kr 44,21214kr 44 212,14
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 42,84450kr 128 533,50
Manufacturers Standard Package
Unit Price without VAT:kr 74,88000
Unit Price with VAT:kr 93,60000