0/4 Receiver RS422, RS485 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26LV32EIPWR

DigiKey Part Number
296-24696-2-ND - Tape & Reel (TR)
296-24696-1-ND - Cut Tape (CT)
296-24696-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM26LV32EIPWR
Description
IC TRANSCEIVER 0/4 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS422, RS485 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AM26LV32EIPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
RS422, RS485
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
35 mV
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 175
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 19,90000kr 19,90
10kr 14,68500kr 146,85
25kr 13,37600kr 334,40
100kr 11,93660kr 1 193,66
250kr 11,25068kr 2 812,67
500kr 10,83698kr 5 418,49
1 000kr 10,49666kr 10 496,66
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 10,21644kr 20 432,88
4 000kr 9,98592kr 39 943,68
6 000kr 9,87047kr 59 222,82
10 000kr 9,74253kr 97 425,30
Manufacturers Standard Package
Unit Price without VAT:kr 19,90000
Unit Price with VAT:kr 24,87500