Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVC4T245PWR

DigiKey Part Number
296-18056-2-ND - Tape & Reel (TR)
296-18056-1-ND - Cut Tape (CT)
296-18056-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AVC4T245PWR
Description
IC TRANSLATION TXRX 3.6V 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AVC4T245PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Translation Transceiver
Number of Elements
2
Number of Bits per Element
2
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 970
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 15,28000kr 15,28
10kr 11,15700kr 111,57
25kr 10,12320kr 253,08
100kr 8,98960kr 898,96
250kr 8,44888kr 2 112,22
500kr 8,28886kr 4 144,43
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 7,63464kr 15 269,28
4 000kr 7,45307kr 29 812,28
6 000kr 7,36216kr 44 172,96
10 000kr 7,26139kr 72 613,90
Manufacturers Standard Package
Unit Price without VAT:kr 15,28000
Unit Price with VAT:kr 19,10000