Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVC8T245PWR

DigiKey Part Number
296-19100-2-ND - Tape & Reel (TR)
296-19100-1-ND - Cut Tape (CT)
296-19100-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AVC8T245PWR
Description
IC TRANSLATION TXRX 3.6V 24TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AVC8T245PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Translation Transceiver
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 562
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 15,48000kr 15,48
10kr 11,28700kr 112,87
25kr 10,24400kr 256,10
100kr 9,09920kr 909,92
250kr 8,55380kr 2 138,45
500kr 8,39640kr 4 198,20
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 7,73113kr 15 462,26
4 000kr 7,54765kr 30 190,60
6 000kr 7,45578kr 44 734,68
10 000kr 7,35399kr 73 539,90
Manufacturers Standard Package
Unit Price without VAT:kr 15,48000
Unit Price with VAT:kr 19,35000