Isolation Amplifier 1 Circuit Differential 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC1100DWVR

DigiKey Part Number
296-46067-2-ND - Tape & Reel (TR)
296-46067-1-ND - Cut Tape (CT)
296-46067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMC1100DWVR
Description
IC OPAMP ISOLATION 1 CIRC 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit Differential 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AMC1100DWVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
-
-3db Bandwidth
100 kHz
Voltage - Input Offset
200 µV
Current - Supply
5.4mA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 222
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 46,94000kr 46,94
10kr 35,68100kr 356,81
25kr 32,87080kr 821,77
100kr 29,77410kr 2 977,41
250kr 28,29840kr 7 074,60
500kr 27,40868kr 13 704,34
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 26,67646kr 26 676,46
2 000kr 26,07380kr 52 147,60
3 000kr 25,77200kr 77 316,00
Manufacturers Standard Package
Unit Price without VAT:kr 46,94000
Unit Price with VAT:kr 58,67500