Charger IC Lithium Ion/Polymer 6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25101YFPR

DigiKey Part Number
296-39933-2-ND - Tape & Reel (TR)
296-39933-1-ND - Cut Tape (CT)
296-39933-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25101YFPR
Description
IC BATT CHG LI-ION 1CELL 6DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ25101YFPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
250mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6.45V
Interface
-
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-XFBGA, DSBGA
Supplier Device Package
6-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 334
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 17,59000kr 17,59
10kr 12,92600kr 129,26
25kr 11,75560kr 293,89
100kr 10,46810kr 1 046,81
250kr 9,85360kr 2 463,40
500kr 9,48332kr 4 741,66
1 000kr 9,17847kr 9 178,47
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 8,80203kr 26 406,09
6 000kr 8,61785kr 51 707,10
9 000kr 8,52558kr 76 730,22
Manufacturers Standard Package
Unit Price without VAT:kr 17,59000
Unit Price with VAT:kr 21,98750