Charger IC Multi-Chemistry 32-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25731RSNR

DigiKey Part Number
296-BQ25731RSNRTR-ND - Tape & Reel (TR)
296-BQ25731RSNRCT-ND - Cut Tape (CT)
296-BQ25731RSNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25731RSNR
Description
I2C 1-5 CELL NVDC BUCK-BOOST BAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 32-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ25731RSNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
1 ~ 5
Current - Charging
Constant - Programmable
Programmable Features
Current, Voltage
Fault Protection
Over Current, Over Temperature, Over Voltage
Charge Current - Max
16.2A
Battery Pack Voltage
9V ~ 12.6V
Voltage - Supply (Max)
26V
Interface
I2C
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 286
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 39,20000kr 39,20
10kr 29,62000kr 296,20
25kr 27,21800kr 680,45
100kr 24,58170kr 2 458,17
250kr 23,32436kr 5 831,09
500kr 22,56630kr 11 283,15
1 000kr 21,94244kr 21 942,44
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 21,17200kr 63 516,00
Manufacturers Standard Package
Unit Price without VAT:kr 39,20000
Unit Price with VAT:kr 49,00000