USB, Type-C Controller PMIC 32-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS25751SRSMR

DigiKey Part Number
296-TPS25751SRSMRTR-ND - Tape & Reel (TR)
296-TPS25751SRSMRCT-ND - Cut Tape (CT)
296-TPS25751SRSMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS25751SRSMR
Description
USB TYPE-C AND USB POWER DELIVER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB, Type-C Controller PMIC 32-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS25751SRSMR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB, Type-C Controller
Current - Supply
3mA
Voltage - Supply
3V ~ 3.6V, 4.9V ~ 5.5V, 4V ~ 22V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 359
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 25,93000kr 25,93
10kr 19,29800kr 192,98
25kr 17,64560kr 441,14
100kr 15,82130kr 1 582,13
250kr 14,95228kr 3 738,07
500kr 14,42822kr 7 214,11
1 000kr 13,99692kr 13 996,92
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 13,46419kr 40 392,57
6 000kr 13,20350kr 79 221,00
Manufacturers Standard Package
Unit Price without VAT:kr 25,93000
Unit Price with VAT:kr 32,41250