Overvoltage/Surge Protection IC 8V Internal Switch 20-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD6S300ARUKR

DigiKey Part Number
296-51856-2-ND - Tape & Reel (TR)
296-51856-1-ND - Cut Tape (CT)
296-51856-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD6S300ARUKR
Description
TPD6S300A USB TYPEC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 8V Internal Switch 20-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPD6S300ARUKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
8V
Technology
Internal Switch
Number of Circuits
2
Applications
-
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 788
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,26000kr 12,26
10kr 9,81000kr 98,10
100kr 6,87490kr 687,49
500kr 6,14116kr 3 070,58
1 000kr 6,13583kr 6 135,83
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 5,01294kr 15 038,82
Manufacturers Standard Package
Unit Price without VAT:kr 12,26000
Unit Price with VAT:kr 15,32500