Charger IC Lithium Ion/Polymer 29-VQFN-HR (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25792RQMR

DigiKey Part Number
296-BQ25792RQMRTR-ND - Tape & Reel (TR)
296-BQ25792RQMRCT-ND - Cut Tape (CT)
296-BQ25792RQMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25792RQMR
Description
I2C CONTROLLED, 5-A, 1-4 CELL BU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 29-VQFN-HR (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ25792RQMR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1 ~ 4
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over Voltage, Short Circuit
Charge Current - Max
5A
Battery Pack Voltage
18.8V (Max)
Voltage - Supply (Max)
24V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
29-VFQFN
Supplier Device Package
29-VQFN-HR (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 771
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 68,75000kr 68,75
10kr 52,93900kr 529,39
25kr 48,98840kr 1 224,71
100kr 44,64960kr 4 464,96
250kr 42,57964kr 10 644,91
500kr 41,33232kr 20 666,16
1 000kr 40,30592kr 40 305,92
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 39,03795kr 117 113,85
Manufacturers Standard Package
Unit Price without VAT:kr 68,75000
Unit Price with VAT:kr 85,93750