
CSD17581Q3A | |
|---|---|
DigiKey Part Number | 296-47754-2-ND - Tape & Reel (TR) 296-47754-1-ND - Cut Tape (CT) 296-47754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17581Q3A |
Description | MOSFET N-CH 30V 21A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 21A (Ta) 2.8W (Ta), 63W (Tc) Surface Mount 8-VSONP (3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17581Q3A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.8mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 1.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 54 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3640 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta), 63W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,96000 | kr 10,96 |
| 10 | kr 6,88500 | kr 68,85 |
| 100 | kr 4,50990 | kr 450,99 |
| 500 | kr 3,48850 | kr 1 744,25 |
| 1 000 | kr 3,15953 | kr 3 159,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 2,80330 | kr 7 008,25 |
| 5 000 | kr 2,58311 | kr 12 915,55 |
| 7 500 | kr 2,47092 | kr 18 531,90 |
| 12 500 | kr 2,34488 | kr 29 311,00 |
| 17 500 | kr 2,28660 | kr 40 015,50 |
| Unit Price without VAT: | kr 10,96000 |
|---|---|
| Unit Price with VAT: | kr 13,70000 |









