Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV76033DBZR

DigiKey Part Number
296-47853-2-ND - Tape & Reel (TR)
296-47853-1-ND - Cut Tape (CT)
296-47853-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV76033DBZR
Description
IC REG LINEAR 3.3V 100MA SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TLV76033DBZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.1V @ 100mA
Current - Output
Current - Quiescent (Iq)
5 mA
PSRR
-
Control Features
-
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 940
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,21000kr 2,21
10kr 1,49800kr 14,98
25kr 1,32280kr 33,07
100kr 1,13070kr 113,07
250kr 1,03808kr 259,52
500kr 0,98238kr 491,19
1 000kr 0,93665kr 936,65
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,88000kr 2 640,00
6 000kr 0,85228kr 5 113,68
9 000kr 0,83840kr 7 545,60
15 000kr 0,82302kr 12 345,30
21 000kr 0,81404kr 17 094,84
30 000kr 0,80539kr 24 161,70
75 000kr 0,78678kr 59 008,50
Manufacturers Standard Package
Unit Price without VAT:kr 2,21000
Unit Price with VAT:kr 2,76250