CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas Instruments TLV906x Series Op Amps | Digi-Key Daily

TLV9062IDR

DigiKey Part Number
296-47857-2-ND - Tape & Reel (TR)
296-47857-1-ND - Cut Tape (CT)
296-47857-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9062IDR
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV9062IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
6.5V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
300 µV
Current - Supply
538µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 121
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,75000kr 10,75
10kr 7,72900kr 77,29
25kr 6,97520kr 174,38
100kr 6,15520kr 615,52
250kr 5,76244kr 1 440,61
500kr 5,52604kr 2 763,02
1 000kr 5,33145kr 5 331,45
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 5,12597kr 12 814,92
5 000kr 5,00212kr 25 010,60
7 500kr 4,94012kr 37 050,90
12 500kr 4,87140kr 60 892,50
17 500kr 4,83123kr 84 546,52
Manufacturers Standard Package
Unit Price without VAT:kr 10,75000
Unit Price with VAT:kr 13,43750