Battery Battery Protection IC Lithium Ion/Polymer 6-WSON (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ29700DSER

DigiKey Part Number
296-43985-2-ND - Tape & Reel (TR)
296-43985-1-ND - Cut Tape (CT)
296-43985-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ29700DSER
Description
IC BATT PROT LI-ION 1CELL 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer 6-WSON (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ29700DSER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Over/Under Voltage, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-WSON (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55 862
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,13000kr 5,13
10kr 3,59800kr 35,98
25kr 3,21640kr 80,41
100kr 2,79720kr 279,72
250kr 2,59676kr 649,19
500kr 2,47576kr 1 237,88
1 000kr 2,37606kr 2 376,06
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,25300kr 6 759,00
6 000kr 2,19278kr 13 156,68
9 000kr 2,16262kr 19 463,58
15 000kr 2,12919kr 31 937,85
21 000kr 2,10967kr 44 303,07
30 000kr 2,09089kr 62 726,70
Manufacturers Standard Package
Unit Price without VAT:kr 5,13000
Unit Price with VAT:kr 6,41250