


CSD16301Q2 | |
|---|---|
DigiKey Part Number | 296-25260-2-ND - Tape & Reel (TR) 296-25260-1-ND - Cut Tape (CT) 296-25260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD16301Q2 |
Description | MOSFET N-CH 25V 5A 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 5A (Tc) 2.3W (Ta) Surface Mount 6-SON |
cms-datasheet | cms-datasheet |
EDA/CAD Models | CSD16301Q2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3V, 8V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 4A, 8V | |
Vgs(th) (Max) @ Id | 1.55V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.8 nC @ 4.5 V | |
Vgs (Max) | +10V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 340 pF @ 12.5 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON | |
Package / Case | ||
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr 7,54000 | kr 7,54 |
| 10 | kr 4,66400 | kr 46,64 |
| 100 | kr 3,00420 | kr 300,42 |
| 500 | kr 2,28842 | kr 1 144,21 |
| 1 000 | kr 2,05744 | kr 2 057,44 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 3 000 | kr 1,76395 | kr 5 291,85 |
| 6 000 | kr 1,61607 | kr 9 696,42 |
| 9 000 | kr 1,54072 | kr 13 866,48 |
| 15 000 | kr 1,45604 | kr 21 840,60 |
| 21 000 | kr 1,40590 | kr 29 523,90 |
| 30 000 | kr 1,35717 | kr 40 715,10 |
| Unit Price without VAT: | kr 7,54000 |
|---|---|
| Unit Price with VAT: | kr 9,42500 |











