Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 16A 26-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS552882RPMR

DigiKey Part Number
296-TPS552882RPMRTR-ND - Tape & Reel (TR)
296-TPS552882RPMRCT-ND - Cut Tape (CT)
296-TPS552882RPMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS552882RPMR
Description
IC REG BUCK BOOST ADJ 16A 26VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 16A 26-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS552882RPMR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
22V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
26-VQFN-HR (4x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 850
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 68,75000kr 68,75
10kr 52,93900kr 529,39
25kr 48,98840kr 1 224,71
100kr 44,64960kr 4 464,96
250kr 42,57964kr 10 644,91
500kr 41,33232kr 20 666,16
1 000kr 40,30592kr 40 305,92
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 39,03795kr 117 113,85
Manufacturers Standard Package
Unit Price without VAT:kr 68,75000
Unit Price with VAT:kr 85,93750