Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ32002DR

DigiKey Part Number
296-41071-2-ND - Tape & Reel (TR)
296-41071-1-ND - Cut Tape (CT)
296-41071-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ32002DR
Description
IC RTC CLK/CALENDAR I2C 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
BQ32002DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Leap Year, Square Wave Output
Memory Size
-
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
3V ~ 3.6V
Voltage - Supply, Battery
1.4V ~ 3.6V
Current - Timekeeping (Max)
65µA @ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 181
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 16,68000kr 16,68
10kr 12,19200kr 121,92
25kr 11,08040kr 277,01
100kr 9,85600kr 985,60
250kr 9,27184kr 2 317,96
500kr 8,91986kr 4 459,93
1 000kr 8,63019kr 8 630,19
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 8,32440kr 20 811,00
5 000kr 8,14008kr 40 700,40
7 500kr 8,04778kr 60 358,35
12 500kr 7,94551kr 99 318,88
Manufacturers Standard Package
Unit Price without VAT:kr 16,68000
Unit Price with VAT:kr 20,85000