1/1 Transceiver Full, Half Ethernet, IEEE 802.3 24-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP83825IRMQR

DigiKey Part Number
296-DP83825IRMQRTR-ND - Tape & Reel (TR)
296-DP83825IRMQRCT-ND - Cut Tape (CT)
296-DP83825IRMQRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DP83825IRMQR
Description
IC TXRX FULL/HALF 1/1 24WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full, Half Ethernet, IEEE 802.3 24-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DP83825IRMQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
Ethernet, IEEE 802.3
Number of Drivers/Receivers
1/1
Duplex
Full, Half
Data Rate
10Mbps, 100Mbps
Voltage - Supply
1.62V ~ 1.98V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 710
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 13,97000kr 13,97
10kr 10,18200kr 101,82
25kr 9,22680kr 230,67
100kr 8,18250kr 818,25
250kr 7,68340kr 1 920,85
500kr 7,38246kr 3 691,23
1 000kr 7,13490kr 7 134,90
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 6,82902kr 20 487,06
6 000kr 6,67938kr 40 076,28
9 000kr 6,60443kr 59 439,87
15 000kr 6,52139kr 97 820,85
Manufacturers Standard Package
Unit Price without VAT:kr 13,97000
Unit Price with VAT:kr 17,46250