Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62A01ADRLR

DigiKey Part Number
296-TPS62A01ADRLRTR-ND - Tape & Reel (TR)
296-TPS62A01ADRLRCT-ND - Cut Tape (CT)
296-TPS62A01ADRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62A01ADRLR
Description
IC REG BUCK ADJ 1A SOT563
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
TPS62A01ADRLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 096
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,91000kr 1,91
10kr 1,29700kr 12,97
25kr 1,13760kr 28,44
100kr 0,96990kr 96,99
250kr 0,88892kr 222,23
500kr 0,84006kr 420,03
1 000kr 0,79986kr 799,86
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,73960kr 2 958,40
8 000kr 0,71721kr 5 737,68
12 000kr 0,70599kr 8 471,88
20 000kr 0,69356kr 13 871,20
28 000kr 0,68630kr 19 216,40
40 000kr 0,67931kr 27 172,40
100 000kr 0,66427kr 66 427,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,91000
Unit Price with VAT:kr 2,38750