Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV75733PDRVR

DigiKey Part Number
296-49281-2-ND - Tape & Reel (TR)
296-49281-1-ND - Cut Tape (CT)
296-49281-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV75733PDRVR
Description
IC REG LINEAR 3.3V 1A 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TLV75733PDRVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.475V @ 1A
Current - Output
Current - Supply (Max)
40 µA
PSRR
52dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Current Limit, Thermal Shutdown, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 492
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,12000kr 4,12
10kr 2,90500kr 29,05
25kr 2,58920kr 64,73
100kr 2,23940kr 223,94
250kr 2,07372kr 518,43
500kr 1,97382kr 986,91
1 000kr 1,89140kr 1 891,40
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,78958kr 5 368,74
6 000kr 1,73978kr 10 438,68
9 000kr 1,71482kr 15 433,38
15 000kr 1,68718kr 25 307,70
21 000kr 1,67102kr 35 091,42
30 000kr 1,65548kr 49 664,40
Manufacturers Standard Package
Unit Price without VAT:kr 4,12000
Unit Price with VAT:kr 5,15000