Battery Battery Protection IC Multi-Chemistry 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ76200PWR

DigiKey Part Number
296-43273-2-ND - Tape & Reel (TR)
296-43273-1-ND - Cut Tape (CT)
296-43273-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ76200PWR
Description
IC BATT PROT MULTI 3-16C 16TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Multi-Chemistry 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ76200PWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Multi-Chemistry
Number of Cells
3 ~ 16
Fault Protection
-
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 581
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 27,54000kr 27,54
10kr 20,57400kr 205,74
25kr 18,82360kr 470,59
100kr 16,89670kr 1 689,67
250kr 15,97868kr 3 994,67
500kr 15,42466kr 7 712,33
1 000kr 14,96895kr 14 968,95
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 14,59390kr 29 187,80
4 000kr 14,28514kr 57 140,56
6 000kr 14,13062kr 84 783,72
Manufacturers Standard Package
Unit Price without VAT:kr 27,54000
Unit Price with VAT:kr 34,42500