Battery Battery Monitor IC Lithium Ion/Polymer 30-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ78350DBTR-R1A

DigiKey Part Number
296-BQ78350DBTR-R1ATR-ND - Tape & Reel (TR)
296-BQ78350DBTR-R1ACT-ND - Cut Tape (CT)
296-BQ78350DBTR-R1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ78350DBTR-R1A
Description
IC BATT MON LI-ION 3-15C 30TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion/Polymer 30-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ78350DBTR-R1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
3 ~ 15
Fault Protection
Over Current, Over Temperature, Over/Under Voltage
Interface
SMBus
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
30-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
30-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 099
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 49,75000kr 49,75
10kr 37,88200kr 378,82
25kr 34,92120kr 873,03
100kr 31,66170kr 3 166,17
250kr 30,10756kr 7 526,89
500kr 29,17142kr 14 585,71
1 000kr 28,40061kr 28 400,61
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 27,76624kr 55 532,48
Manufacturers Standard Package
Unit Price without VAT:kr 49,75000
Unit Price with VAT:kr 62,18750