Battery Multi-Function Controller IC LiFePO4/Li-ion 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ76952PFBR

DigiKey Part Number
296-BQ76952PFBRTR-ND - Tape & Reel (TR)
296-BQ76952PFBRCT-ND - Cut Tape (CT)
296-BQ76952PFBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ76952PFBR
Description
IC BAT LIFEPO4/LI-ION 3-16C TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Multi-Function Controller IC LiFePO4/Li-ion 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
BQ76952PFBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Multi-Function Controller
Battery Chemistry
LiFePO4/Li-ion
Number of Cells
3 ~ 16
Fault Protection
Over Temperature
Interface
I2C, SPI
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 784
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 46,84000kr 46,84
10kr 35,56000kr 355,60
25kr 32,75400kr 818,85
100kr 29,66950kr 2 966,95
250kr 28,19788kr 7 049,47
500kr 27,31078kr 13 655,39
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 26,58047kr 26 580,47
2 000kr 25,97973kr 51 959,46
3 000kr 25,67883kr 77 036,49
Manufacturers Standard Package
Unit Price without VAT:kr 46,84000
Unit Price with VAT:kr 58,55000