Standard (General Purpose) Amplifier 1 Circuit 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUF634AIDDAR

DigiKey Part Number
296-BUF634AIDDARTR-ND - Tape & Reel (TR)
296-BUF634AIDDARCT-ND - Cut Tape (CT)
296-BUF634AIDDARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUF634AIDDAR
Description
IC OPAMP GP 1 CIRC 8SOPWRPAD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
BUF634AIDDAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
3750V/µs
-3db Bandwidth
210 MHz
Current - Input Bias
250 nA
Voltage - Input Offset
36 mV
Current - Supply
8.5mA
Current - Output / Channel
250 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 792
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 39,80000kr 39,80
10kr 30,11300kr 301,13
25kr 27,68040kr 692,01
100kr 25,00490kr 2 500,49
250kr 23,72920kr 5 932,30
500kr 22,96030kr 11 480,15
1 000kr 22,32749kr 22 327,49
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 21,65942kr 54 148,55
Manufacturers Standard Package
Unit Price without VAT:kr 39,80000
Unit Price with VAT:kr 49,75000