J-FET Amplifier 1 Circuit Push-Pull 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUF802IRGTR

DigiKey Part Number
296-BUF802IRGTR-ND - Tape & Reel (TR)
296-BUF802IRGTRCT-ND - Cut Tape (CT)
296-BUF802IRGTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUF802IRGTR
Description
WIDE-BANDWIDTH, 2.3-NV/HZ, JFET
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit Push-Pull 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
BUF802IRGTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull
Slew Rate
7000V/µs
-3db Bandwidth
3.1 GHz
Current - Input Bias
7 pA
Voltage - Input Offset
600 mV
Current - Supply
34mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
13 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 140
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 68,05000kr 68,05
10kr 52,35600kr 523,56
25kr 48,44600kr 1 211,15
100kr 44,14700kr 4 414,70
250kr 44,04268kr 11 010,67
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 38,58830kr 115 764,90
Manufacturers Standard Package
Unit Price without VAT:kr 68,05000
Unit Price with VAT:kr 85,06250