J-FET Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA140AIDBVT

DigiKey Part Number
296-28441-2-ND - Tape & Reel (TR)
296-28441-1-ND - Cut Tape (CT)
296-28441-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA140AIDBVT
Description
IC OPAMP JFET 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA140AIDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
20V/µs
Gain Bandwidth Product
11 MHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
30 µV
Current - Supply
1.8mA
Current - Output / Channel
36 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 095
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 50,76000kr 50,76
10kr 38,68600kr 386,86
25kr 35,66880kr 891,72
100kr 32,34910kr 3 234,91
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 30,76772kr 7 691,93
500kr 29,81408kr 14 907,04
750kr 29,33672kr 22 002,54
1 250kr 28,80762kr 36 009,53
1 750kr 28,49843kr 49 872,25
2 500kr 28,20114kr 70 502,85
Manufacturers Standard Package
Unit Price without VAT:kr 50,76000
Unit Price with VAT:kr 63,45000