OPA140, OPA171, OPA188, OPA211, OPA277 - 1 - Single, 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TI-PLABS-AMP-EVM

DigiKey Part Number
296-42225-ND
Manufacturer
Manufacturer Product Number
TI-PLABS-AMP-EVM
Description
TI PRECISION LABS OP AMP BOARD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OPA140, OPA171, OPA188, OPA211, OPA277 - 1 - Single, 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single, 2 - Dual
Amplifier Type
Standard (General Purpose)
Output Type
Single-Ended
Slew Rate
-
-3db Bandwidth
-
Gain Bandwidth Product
-
Current - Output / Channel
-
Current - Supply (Main IC)
-
Voltage - Supply, Single/Dual (±)
-
Utilized IC / Part
OPA140, OPA171, OPA188, OPA211, OPA277
Contents
Partially Populated Board(s)
Note
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 2 400,18000kr 2 400,18
Manufacturers Standard Package
Unit Price without VAT:kr 2 400,18000
Unit Price with VAT:kr 3 000,22500