Decoder 1 x 4:10 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4028BM96

DigiKey Part Number
296-16702-2-ND - Tape & Reel (TR)
296-16702-1-ND - Cut Tape (CT)
296-16702-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4028BM96
Description
IC DECODER 1 X 4:10 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Decoder 1 x 4:10 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4028BM96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder
Circuit
1 x 4:10
Independent Circuits
1
Current - Output High, Low
6.8mA, 6.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 575
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,33000kr 6,33
10kr 4,51300kr 45,13
25kr 4,04440kr 101,11
100kr 3,53090kr 353,09
250kr 3,28628kr 821,57
500kr 3,13872kr 1 569,36
1 000kr 3,07561kr 3 075,61
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 2,88894kr 7 222,35
5 000kr 2,81165kr 14 058,25
7 500kr 2,77292kr 20 796,90
12 500kr 2,73005kr 34 125,62
17 500kr 2,70498kr 47 337,15
25 000kr 2,68088kr 67 022,00
Manufacturers Standard Package
Unit Price without VAT:kr 6,33000
Unit Price with VAT:kr 7,91250