Counter IC Binary Counter, Decade 1 Element 4 Bit Positive Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4029BM96

DigiKey Part Number
296-38054-2-ND - Tape & Reel (TR)
296-38054-1-ND - Cut Tape (CT)
296-38054-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4029BM96
Description
IC BINARY COUNTER 4-BIT 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter, Decade 1 Element 4 Bit Positive Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4029BM96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Binary Counter, Decade
Direction
Up, Down
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
11 MHz
Trigger Type
Positive Edge
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 100
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,72000kr 4,72
10kr 3,28700kr 32,87
25kr 2,93480kr 73,37
100kr 2,54490kr 254,49
250kr 2,35956kr 589,89
500kr 2,24820kr 1 124,10
1 000kr 2,16830kr 2 168,30
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 2,05921kr 5 148,03
5 000kr 2,00071kr 10 003,55
7 500kr 1,97144kr 14 785,80
12 500kr 1,93900kr 24 237,50
17 500kr 1,92004kr 33 600,70
25 000kr 1,90180kr 47 545,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,72000
Unit Price with VAT:kr 5,90000

Other Suppliers on DigiKey

18 000In Stock
Ships from Rochester Electronics, LLC